MHDVSL15-K, 15 way 45 deg entry sidel

PartNumber: MHDVSL15-K
Ном. номер: 8015688522
Производитель: McKee Hagborg Connectors
MHDVSL15-K, 15 way 45 deg entry sidel
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
520 × = 520
от 25 шт. — 280 руб.

Описание

Top and 45° Entry Diecast Backshells

2 piece diecast zinc backshells with conductive plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable

Dimensions
.9-way Top Entry15-way Top Entry25-way Top Entry37-way Top Entry
A (mm)32405471
B (mm)15151515
C (mm)40425046.25
9-way 45° Entry15-way 45° Entry25-way 45° Entry37-way 45° Entry
A (mm)3139.553.269.7
B (mm)14.514.514.514.5
C (mm)36.340.340.340.3


460-985 has plastic screws.

Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.

D-Sub Shielded Hoods

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Корпуса /
15 way 45 deg entry sidelock NiPt D hood

Технические параметры

Body Orientation
Angled

Дополнительная информация

MHDVSL Series Backshell Kit - Assembly Instructions MHDVSL15-K
MHDVSL Series Backshell Kit - Customer Drawing MHDVSL15-K
MHDVSL Series Backshell Kit - Internal Dimensions MHDVSL15-K
MHDVSL Series Diecast Hoods MHDVSL15-K
MHDVSL15-K Backshell Kit - 3D Image MHDVSL15-K
MHDVSL15-K Backshell Kit - 3D Image
MHDVSL Series Diecast Hoods
MHDVSL Series Backshell Kit - Assembly ...
MHDVSL Series Backshell Kit - Internal Dimensions
MHDVSL Series Backshell Kit - Customer Drawing