MHEE-37-K, DSub Backshell Diecast,co

PartNumber: MHEE-37-K
Ном. номер: 8045037200
Производитель: Нет торговой марки
MHEE-37-K, DSub Backshell Diecast,co
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
720 × = 720


MHulti Hood System Die-cast Zinc
A range of Die-Cast Zinc Hoods from the MH MHulti Hood System from MH Connectors.
Manufactures Part Numbers:
MHDM have a Metallised Grommet Kit and Clamp included.
MHDM35 are 35° entry with a Metallised Grommet Kit and Clamp included.
MHEE have a Metallised Cone and Clamp included.

2-piece diecast hoods offering exceptional RFI/EMI shielding
Designed for quick and easy assembly of cable to hood - the cable is held in place whilst the rest of the assembly is completed
Metallised plastic bushing inserts or cones provide for a maximum 360° shielding at the critical cable entry points
Simple removal of the inserts allow for rework or maintenance

The cable entry capacity for these hoods is 13mm, this is the largest jacket diameter which the hood will accept. The inserts take cables from 4 to 10mm diameter, this will be measured over the screening.

Jackscrews and three sizes of metallised plastic cable bushing inserts or a Cone.

D-Sub Shielded Hoods

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Корпуса /
DSub Backshell Diecast,cone+clamp 37 way

Технические параметры

материал корпуса
число контактов
Body Orientation

Дополнительная информация

MHEE-Series Full Metal Hoods- Catalogue Page