MHRJ45SRI-B, RJ45 Strain Relief Boot

PartNumber: MHRJ45SRI-B
Ном. номер: 8026744002
Производитель: McKee Hagborg Connectors
MHRJ45SRI-B, RJ45 Strain Relief Boot
Доступно на заказ более 90 шт. Отгрузка со склада в Москве 4-5 недель.
54 × = 270
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 27 руб.
от 100 шт. — 23.50 руб.

Описание

MH Connectors RJ45 8P Hoods and Boots
A range of Strain Relief Hoods and Boots for use with RJ45 8P Plugs in a variety of colours:
821-2958 RJ45 Retrofit Hood Blue
821-2951 RJ45 Retrofit Hood Yellow
821-2955 RJ45 Retrofit Hood Green
821-2964 RJ45 Retrofit Hood Red
821-2967 RJ45 Strain Relief Boot - Light Grey
821-2961 RJ45 Strain Relief Boot - Blue
821-2970 RJ45 Strain Relief Boot - Yellow
821-2973 RJ45 Strain Relief Boot - Green
821-2977 RJ45 Strain Relief Boot - Black
821-2986 RJ45 Strain Relief Boot - Red
The Retrofit Hoods allow for Field colour coding of RJ45 Modular Plugs.
The Strain Relief Boots are suitable for cables up to 6.0 mm outside diameter and are applied before crimping. After crimping the Insert locks into the Modular Plug.

Принадлежности RJ RJ Accessories

RJ Plugs
Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Разъемы / Сетевые и телекоммуникационные разъемы / RJ разъемы: Колпаки и манжеты /
RJ45 Strain Relief Boot - Blue

Технические параметры

цвет
Blue
глубина
28.9mm
Тип интерфейса
RJ45
длина
11.6mm
Width
8mm

Дополнительная информация

MH Modular Strain Relief Boots RJ45 - ...