Добавить к сравнению Сравнить ()

MIC4469YN, ИС драйвера МОП-транзистора, низкой стороны, питание 4.5В-18В, 1.2А, 45нс, DIP-14

PartNumber: MIC4469YN
Ном. номер: 8098970061
Производитель: Micrel Semiconductor
MIC4469YN, ИС драйвера МОП-транзистора, низкой стороны, питание 4.5В-18В, 1.2А, 45нс, DIP-14
Доступно на заказ 29 шт. Отгрузка со склада в Москве 2-3 недели.
380 × = 380
от 10 шт. — 321 руб.
от 25 шт. — 257 руб.

Описание

The MIC4469YN is a 4-output low-side MOSFET Driver with Bipolar/CMOS/DMOS process. It is an expansion from the earlier single- and dual-output drivers, to which they are functionally closely related. Each driver has been equipped with a 2-input logic gate for added flexibility. In some applications, this driver can replace not only two packages of single-input drivers, but some of the associated logic as well. Although primarily intended for driving power MOSFETs and similar highly capacitive loads, this driver is equally well suited to driving any other load, which requires a high-efficiency, low-impedance driver capable of high peak currents, rail-to-rail voltage swings and fast switching times. It will not latch under any conditions within its power and voltage ratings. It is not subject to damage when up to 5V of noise spiking occurs on the ground line. It can accept up to half an amp of inductive kickback current into its outputs without damage or logic upset.

• Built using a BCD process
• Latch proof withstands 500mA inductive kickback
• 3 Input logic choices
• ESD protected
• 6pF Typical Low equivalent input capacitance

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Драйверы и Контроллеры

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Максимальное Напряжение Питания
18В
Минимальное Напряжение Питания
4.5В
Количество Выводов
14вывод(-ов)
Упаковка
Поштучно
Стиль Корпуса Привода
DIP
Задержка по Входу
30нс
Задержка Выхода
45нс
Пиковый Выходной Ток
1.2А
Конфигурация Привода
Низкая Сторона

Дополнительная информация

Datasheet MIC4469YN