MIC5821YN, IC LATCH DRIVER, 8BIT, SERIAL INPUT

PartNumber: MIC5821YN
Ном. номер: 8050996772
Производитель: Micrel Semiconductor
MIC5821YN, IC LATCH DRIVER, 8BIT, SERIAL INPUT
Доступно на заказ 583 шт. Отгрузка со склада в Москве 7 недель.
410 × = 410
от 10 шт. — 277 руб.
от 100 шт. — 217 руб.

Описание

The MIC5821YN is a 8-bit serial-input Latched Driver. BiCMOS technology gives this family flexibility beyond the reach of standard logic buffers and power driver arrays. This device each have an eight-bit CMOS shift register, CMOS control circuitry, eight CMOS data latches and eight bipolar current-sink Darlington output drivers. The 500mA outputs are suitable for use with incandescent bulbs and other moderate to high current loads. The drivers can be operated with a split supply where the negative supply is down to -20V. Except for maximum driver output voltage ratings, this is identical. This device have greatly improved data-input rate. With a 5V logic supply they will typically operate faster than 5MHz. With a 12V supply significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS logic levels.

• 3.3MHz Minimum data-input rate
• Internal pull-down or pull-up resistors
• Low-power CMOS logic and latches
• High-voltage current-sink outputs
• Single or split supply operation
• -55 to +85°C Operating temperature range

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Мультифункциональные Драйверы
Код: 1556760

Технические параметры

Минимальное Напряжение Питания
Максимальное Напряжение Питания
15В
Количество Выходов
8выход(-ов)
Выходное Напряжение
50В
Выходной Ток
500мА
Стиль Корпуса Привода
DIP
Упаковка
Поштучно

Дополнительная информация

Datasheet MIC5821YN