MIKROE-1307, 8x8 Blue Click Shield

PartNumber: MIKROE-1307
Ном. номер: 8088470015
Производитель: mikroElektronika
MIKROE-1307, 8x8 Blue Click Shield
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 540 × = 2 540


8x8 B LED click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards.The 8x8 B Click features an 8 x 8 blue LED matrix with a serial interface.

MAX7219 common-cathode display driver with serial I/O interface
Analogue and digital brightness control
Communication: serial SPI
Power supply: +3.3V or +5Vdc

Click MikroBUS Boards
MikroElektronika has designed a variety of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, wifi, additional memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
8x8 Blue Click Shield

Технические параметры

Time Measuring Board
Calendars, Programmed Alarms, Real time Clock
Processor Part Number

Дополнительная информация

8x8 Blue LED click board user manual