MIKROE-1430, EVE Click Shield

PartNumber: MIKROE-1430
Ном. номер: 8029616937
Производитель: mikroElektronika
MIKROE-1430, EVE Click Shield
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 340 × = 4 340

Описание

EVE click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. EVE Click is a display controller board with a mikroBUS interface which integrates LCD display, audio and touch control.

FT800Q graphics controller and sound synthesiser device
Designed for a 480 x 272 4.3in TFT display with touch panel (not supplied)
Controls a 4-wire touchscreen with touch force sensing
PWM backlight dimming control
LM4864 mono audio amplifier
Communication (microcontroller): serial SPI up to 30MHz
Communication (display): RGB parallel output
User LED
Power supply: +3.3Vdc
Power indicator LED
Screw terminals for loudspeaker
40-pin flat cable connector for display

Display connector

Click MikroBUS Boards
MikroElektronika has designed a variety of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, wifi, additional memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Технические параметры

Classification
Display Board
тип процессора
Microcontroller
технология
Graphics Controller
Processor Part Number
MIKROE-1430

Дополнительная информация

EVE click board user manual MIKROE-1430