MIKROE-1527, CC3000 Click Shield

PartNumber: MIKROE-1527
Ном. номер: 8041955978
Производитель: mikroElektronika
MIKROE-1527, CC3000 Click Shield
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 900 × = 4 900

Описание

CC3000 click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. CC3000 click features a Wi-Fi 802.11b/g system-on-chip device requiring very little expertise to set up.

Texas Instruments CC3000MOD Wi-Fi SoC with EEPROM and IPv4 TCP/IP stack
On-board ceramic antenna provides 70m range
Built-in network protocols: ARP, ICMP, DHCP client and DNS client
OFDM rates from 1 to 54Mbps in the 2.4GHz ISM band
Communication: serial SPI (1.8V logic level)
Power indicator LED
Power supply: +3.3V
Application: Wireless control, Local communication for the Internet-of-Things (IoT)

Click MikroBUS Boards
MikroElektronika has designed a variety of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, wifi, additional memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
CC3000 Click Shield

Технические параметры

Classification
Add On Board
тип процессора
Microcontroller
технология
Wi-Fi
Processor Part Number
MIKROE-1527

Дополнительная информация

CC3000 click shield user manual