MIKROE-1534, EVAL BOARD, VS1053 AUDIO CODEC

PartNumber: MIKROE-1534
Ном. номер: 8003300182
Производитель: mikroElektronika
MIKROE-1534, EVAL BOARD, VS1053 AUDIO CODEC
Доступно на заказ 2 шт. Отгрузка со склада в Москве 7 недель.
3 040 × = 3 040

Описание

The SpeakUp is a speaker dependent speech recognition click board with standalone capabilities. You can set it up to recognize over 200 voice commands and have the onboard STM32F415RG MCU carry them out. It works by matching sounds with pre-recorded commands. Sound is received through an onboard microphone and then processed by a VS1053 IC with a built in stereo-audio codec. The SpeakUp comes with a dedicated software tool for easy configuration. The board is lined with 12 user programmable GPIOs for standalone functionality. It also carries a standard mikroBUS™ host socket.

• Command your lights, doors and home appliances
• Create voice commanded remotes for TVs or media centers
• Reduce complexity and cost of control interfaces
• When doing something with both hands and voice command is the only option

Полупроводники - Инструменты\Комплекты Разработчика Аудио / Видео
Код: 2422879

Технические параметры

Производитель Чипа
STMicroelectronics
Номер Ядра Чипа
VS1053, STM32F415RG
Тип Приложения Набора
Аудио
Подтип Приложения
Стерео Аудио CODEC
Содержимое Комплекта
Eval Board VS1053, STM32F415RG
Особенности
Sound is Received via On-board Microphone, 3.5mm Jack, 2O/P Options Used at the Same Time/Separately

Дополнительная информация

Datasheet MIKROE-1534