MIKROE-1535, tRF Click Shield

Артикул: MIKROE-1535
Ном. номер: 8009118181
Производитель: mikroElektronika
MIKROE-1535, tRF Click Shield
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 700 × = 7 700
купить в 1 клик


tRF click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. tRF Click can be used for wireless communication of telemetry data over a maximum of 10km. The embedded protocol features Listen-Before-Talk (LBT) for collision avoidance, cyclic wake-up and listen, and Repeater mode (Bridge function).

Telit LE70-868 SoC module with embedded stack
RF Carrier Frequency: 868MHz ISM-Band (UK/EU)
RF Output Power: up to +27dBm
Receiver Sensitivity: -117dBm
Range: up to 10km (open space)
OTA data rate: 4800 to 57600bps
AES-128 encryption
SMA antenna connector
Host Communication: serial UART
Tx and Rx Activity LEDs
Power indicator LED
Power supply: +3.3Vdc
Applications: Remote sensing/control, local communication for the Internet of Things (ioT)

Click MikroBUS Boards
MikroElektronika has designed a variety of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, wifi, additional memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
TRF Click Shield

Технические параметры

Communication Board
Processor Part Number

Дополнительная информация

tRF click board user manual