MIKROE-1577, MPU IMU click

PartNumber: MIKROE-1577
Ном. номер: 8102603656
Производитель: mikroElektronika
MIKROE-1577, MPU IMU click
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 720 × = 4 720

Описание

MPU IMU click mikroBUS
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. MPU IMU click has an MPU-6000 device that combines a 3-axis gyroscope, 3-axis accelerometer and a DMP (Digital Motion Processor) on a single chip.

MPU-6000 6-axis motion tracking device
User programmable gyroscope and accelerometer
DMT supports 3D MotionProcessing and gesture recognition algorithms
Communication: serial SPI or I2C
Power supply: +3.3Vdc
LED power indicator

Click MikroBUS Boards
MikroElektronika has designed a variety of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, wifi, additional memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
MPU IMU click

Технические параметры

Classification
Measurement Board
технология
Accelerometer, DMP, Gyroscope
Processor Family Name
MPU-6000

Дополнительная информация

MPU IMU click Module user guide