MIKROE-1582, RS232 click

PartNumber: MIKROE-1582
Ном. номер: 8072392815
Производитель: mikroElektronika
MIKROE-1582, RS232 click
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 860 × = 1 860

Описание

RS232 click mikroBUS
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. RS232 click adds RS-232 serial connectivity to your design.

Provides a standard RS-232 serial port via a DB9 connector
Connects to Tx & Rx pins of microcontroller UART
Jumper positions for connecting RTS and CTS lines
Power supply: +3.3 or +5Vdc

Click MikroBUS Boards
MikroElektronika has designed a variety of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, wifi, additional memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
RS232 click

Технические параметры

Classification
Communication Board
технология
Networking

Дополнительная информация

RS232 click datasheet