MIKROE-1583, LDC1000 Click Board

PartNumber: MIKROE-1583
Ном. номер: 8004957609
Производитель: mikroElektronika
MIKROE-1583, LDC1000 Click Board
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
4 470 × = 4 470


LDC1000 click mikroBUS™
The LDC1000 click is an add-on board where you can use inductive sensing within your design to determine the position, shape and motion of a conductive object.

Key Features of the LDC1000 click
∙mikroBUS™ pinout standard
∙Inductance to digital converter IC
∙Detachable sensor
∙Great in harsh environments
∙Suitable for 3.3 V power supply

Click MikroBUS Boards
MikroElektronika has designed a variety of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, wifi, additional memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
LDC1000 Click Board

Технические параметры

только новые товары

Дополнительная информация

mikroBUS Pin-out Specification
LDC1000 click Board Data Sheet