MIKROE-1585, OLED C Click Board

PartNumber: MIKROE-1585
Ном. номер: 8006017903
Производитель: mikroElektronika
MIKROE-1585, OLED C Click Board
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
3 990 × = 3 990


OLED C click mikroBUS™
The OLED C click mikroBUS™ is an add-on board that allows you to add an OLED colour display to your design.

Features of the OLED C click
∙mikroBUS™ pinout standard
∙Passive matrix colour OLED display
∙SEPS114A display driver and controller IC with built-in screen-saver, programmable panel size and power save mode functionality plus much more..
∙Can display over 65k colours
∙Wide viewing angle
∙19.8 x 19.8 mm
∙96 x 96 px resolution
∙Suitable for 3.3 V power supply
∙Power saving

Click MikroBUS Boards
MikroElektronika has designed a variety of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, wifi, additional memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
OLED C Click Board

Технические параметры

только новые товары

Дополнительная информация

OLED C click Board Data Sheet