MIKROE-1723, Gesture board Click

PartNumber: MIKROE-1723
Ном. номер: 8075267100
Производитель: mikroElektronika
MIKROE-1723, Gesture board Click
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 090 × = 4 090
от 5 шт. — 3 610 руб.

Описание

Gesture click mikroBUS™
The Gesture click board from MikroElektronika is an add-on board — great for user interfaces. With the on-board MGC3130 3D gesture recognition controller, you can command an MCU or PC by either physically touching the Gesture click or by hovering your hand or fingers above it. The Gesture click board also comes with an IDC cable connector.

Features & Benefits of the Gesture click
∙MGC3130 E-Field 3D gesture recognition controller based on Microchip GestIC technology
∙MikroBUS™ pinout standard
∙10 cm detection range
∙Detects various movement patterns (see the back of the Gesture click)

Click MikroBUS™ Boards Audio and Video Switches, New Japan Radio
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Дополнительная информация

Gesture click Data Sheet MIKROE-1723
RaspyPlay4 Data Sheet MIKROE-1723