MIKROE-1816, Camera click Board OVO767

PartNumber: MIKROE-1816
Ном. номер: 8110611935
Производитель: mikroElektronika
MIKROE-1816, Camera click Board OVO767
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 390 × = 4 390

Описание

Camera click mikroBUS™
The Camera click is an add-on board that is perfect for integrating video streaming and/or static imagery into your applications using a OV7670-VL2A CMOS sensor and a FT900 microcontroller.

Features & Benefits of the Camera click
∙176 x 144 pixel QCIF resolution video
∙Fantastic storage capability
∙High processing power
∙RDY pin to signal camera status
∙Great for security-related applications
∙Suitable for a 3.3 V power supply

Click MikroBUS Boards
MikroElektronika has designed a variety of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, wifi, additional memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
Camera click Board OVO7670

Технические параметры

тип процессора
MCU
Новинки
только новые товары
Processor Family Name
FT900

Дополнительная информация

mikroBUS Pinout Standard Specification
Camera click Board Data Sheet