MIKROE-1874, Expand 3 Click DS2408 I/O

PartNumber: MIKROE-1874
Ном. номер: 8111709880
Производитель: mikroElektronika
MIKROE-1874, Expand 3 Click DS2408 I/O
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 430 × = 2 430

Описание

Expand 3 click mikroBUS™
The Expand 3 click is an add-on board that uses a DS2408 chip to expand the number of I/O lines within your projects. The DS2408 has a 64-bit registration number which means that more than one Expand 3 click board can be used on the same 1-Wire data line. The board is suitable for a 3.3 V or 5 V power supply.

Click MikroBUS Boards
MikroElektronika has designed a variety of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, wifi, additional memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
Expand 3 Click DS2408 I/O expander

Технические параметры

Новинки
только новые товары
тип процессора
MCU

Дополнительная информация

mikroBUS Pinout Standard Specification
Expand 3 click Board Data Sheet