MIKROE-4030, Add-On Board, MikroE MCU Card 2, PIC18F PIC18F85K22 MCU, 2 x 168 Pin Mezzanine Connector
см. техническую документацию
Описание
MIKROE-4030 is a MCU card 2 for PIC PIC18F85K22. MCU card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
• PIC (8-bit) architecture
• 32KB MCU memory
• 20480bytes RAM
• Supply voltage of 3.3V
Технические параметры
Архитектура Ядра | PIC |
Для Использования с | 8-Bit PIC Development Boards |
Линейка Продукции | PW Series |
Название Семейства Чипа | PIC18F |
Номер Ядра Чипа | PIC18F85K22 |
Подархитектура Ядра | PIC18 |
Производитель Чипа | Microchip |
Содержимое Комплекта | MCU Card PIC18F85K22 |
Вес, г | 18 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.