MIKROE-4962, Development Kit, Mikromedia 4, 4.3" TFT LCD, PIC18F97J94 PIC Capacitive FPI, Bezel
см. техническую документацию
Описание
mikromedia 4 for PIC CAPACITIVE FPI with bezel is a compact development board designed as a complete solution for the rapid development of multimedia and GUI-centric applications. By featuring a 4.3" capacitive touch screen driven by the powerful graphics controller that can display the 24-bit colour palette (16.7 million colours), along with a DSP-powered embedded sound CODEC IC, represents a perfect solution for any type of multimedia application.: mikromedia 4 for PIC CAPACITIVE FPI features USB, RF connectivity options, digital motion sensor, piezo-buzzer, battery charging functionality, SD-Card reader, RTC, and much more, expanding its use beyond the multimedia. Two compact-sized mikroBUS Shuttle connectors represent the most distinctive connectivity feature, allowing access to a huge base of Click boards™, growing on a daily basis.
• 8-bit PIC18F97J94 microcontroller
• Board requires the use of an external programmer and debugger, preferably CODEGRIP or mikroProg
• Four mounting holes at all four corners allow simple installation with mounting screws
Технические параметры
Линейка Продукции | PW Series |
Номер Ядра Чипа | PIC18F97J94 |
Подтип Приложения | Multimedia and GUI-Centric |
Производитель Чипа | Microchip |
Содержимое Комплекта | Mikromedia 4 PIC18F97J94 Dev Board, USB Cable/Adapter, Manual, Schematic Board |
Тип Приложения Набора | Дисплей |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.