Minibend 6, Minibend Series Male SMA to Male SMA Coaxial Cable, 152.4mm, RF Coaxial, Terminated

Minibend 6, Minibend Series Male SMA to Male SMA Coaxial Cable, 152.4mm, RF Coaxial, Terminated
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 860 руб.
Добавить в корзину 1 шт. на сумму 24 860 руб.
Альтернативные предложения1
Номенклатурный номер: 8000027712
Артикул: Minibend 6
Бренд: HUBER+SUHNER

Описание

Cables & Wires\Networking & Coaxial Cables\Coaxial Cable
From Huber & Suhner, a range superior quality highly flexible 50 Ω SMA plug to plug cable assemblies.

Технические параметры

Attenuation 0.99 dB
Characteristic Impedance 50 Ω
Coaxial Type RF
Conductor Material Copper
Conductor Strand Type Stranded
Connector 1 SMA
Connector 1 Gender Male
Connector 2 SMA
Connector 2 Gender Male
Insulation Material PTFE
Maximum Operating Temperature +85°C
Minimum Operating Temperature -45°C
Operating Temperature Range -45 →+85 °C
Outer Diameter 2.49mm
Series Minibend
Sheath Colour Blue
Shielding Braid
Standards Met CECC, IEC, MIL
Terminated/Unterminated Terminated
Brand: HUBER+SUHNER
Cable Length: 152 mm
Cable Type: 0.86 Semi-Rigid
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: SMA
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: SMA
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: HUBER+SUHNER
Maximum Frequency: 24 GHz
Minimum Frequency: 0 Hz
Part # Aliases: 080337969
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: Minibend
Subcategory: Cable Assemblies
Tradename: Astrolab
Вес, г 10

Техническая документация

Datasheet
pdf, 92 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.