MIV 5, RAIL DIN 50MM

PartNumber: MIV 5
Ном. номер: 8035499756
Производитель: Fibox
MIV 5, RAIL DIN 50MM
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
440 × = 440

Описание

MNX Enclosures

MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).

Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately

Boxes available in two base heights. Those where the overall height measurement ends in a "5" have a base height of 25mm. All others have a base height of 50mm.

Корпуса из поликарбоната

Разъемы / Клеммные колодки и блоки на DIN-рейку / DIN-рейки /
DIN Rail Top Hat, TS35, 50mm x 35mm x 7.5mm

Технические параметры

совместимость
Top Hat
высота
7.5mm
длина
50mm
материал
Steel
ширина
35mm
DIN Rail Type
TS35

Дополнительная информация

RAIL DIN 50MM