MJC41-14-A, Jaw coupler clamp hub, 41

PartNumber: MJC41-14-A
Ном. номер: 8016398974
Производитель: Ruland
MJC41-14-A, Jaw coupler clamp hub, 41
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 340 × = 3 340
от 5 шт. — 2 800 руб.
от 10 шт. — 2 531 руб.

Описание

Clamp Style
Clamp style jaw couplings from Ruland. These couplings have a large torque capacity and a balanced design. To complete your assembly two hubs must be purchased. A jaw spider must be placed in between these couplings. Please view our essential extras for suitable jaw spider torque disks.

Coupling shown for illustration purposes only. Two hubs required per coupling assembly. A complete coupling assembly comprises two hubs plus an appropriate torque disc; note that these parts must all be ordered separately

Кулачковые муфты Jaw Couplings
A range of zero backlash curved jaw couplings. Three piece coupling comprising two aluminium hubs and an elastic insert (spider). Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling performance.

Low to medium torsional rigidity and strength
An electrically isolating coupling solution
A balanced design suited to high bearing loads and moderate inertia
Accommodates slight angular, axial and parallel misalignments
One complete coupling comprises two aluminium hubs and a spider (order separately)
Use 92 Shore spider to give the best dampening characteristics and 98 Shore spider for the best torsional rigidity
Snap fit spider ensures zero backlash and high torque capabilities
Fail-safe design allowing operation of coupling even if spider element fails
2 hubs required per coupling assembly

Nominal Size (mm)Hardness (Shore A)Maximum Angular Misalignment (mm)Maximum Axial Misalignment (mm)Maximum Axial Motion (mm)Rated Torque (Nm)Torsional Stiffness (Nm/rad.)Break Torque (Nm)
199210.130.83313
199810.080.85505
259210.151.071157
259810.091.01217512
339210.151.095909
339810.091.01589015

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - муфты / Кулачковые муфты /
Jaw coupler clamp hub, 41mm OD, 14mm ID

Технические параметры

отверстие
14mm
длина
53mm
материал
Aluminium
максимальная рабочая температура
+180°F
Minimum Operating Temperature
-10°F
наружный (внешний) диаметр
41.3mm
Fastening Type
Clamp

Дополнительная информация

Zero Backlash Jaw Couplings Data Sheet MJC41-14-A
Zero Backlash Jaw Couplings Data Sheet