MJS25-10-A, Setscrew style jaw coupli

PartNumber: MJS25-10-A
Ном. номер: 8008681490
Производитель: Ruland
MJS25-10-A, Setscrew style jaw coupli
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 170 × = 2 170
от 5 шт. — 1 810 руб.
от 10 шт. — 1 592 руб.

Описание

Set Screw Style

Only one hub is supplied. Two hubs and a torque disc will be required for a complete assembly. These parts are sold separately.

Кулачковые муфты Jaw Couplings
A range of zero backlash curved jaw couplings. Three piece coupling comprising two aluminium hubs and an elastic insert (spider). Polyurethane spider provides damping of impulse loads, minimising shock to the motor and other sensitive equipment. Offered in two hardness levels the spiders can be used to customise the coupling performance.

Low to medium torsional rigidity and strength
An electrically isolating coupling solution
A balanced design suited to high bearing loads and moderate inertia
Accommodates slight angular, axial and parallel misalignments
One complete coupling comprises two aluminium hubs and a spider (order separately)
Use 92 Shore spider to give the best dampening characteristics and 98 Shore spider for the best torsional rigidity
Snap fit spider ensures zero backlash and high torque capabilities
Fail-safe design allowing operation of coupling even if spider element fails
2 hubs required per coupling assembly

Nominal Size (mm)Hardness (Shore A)Maximum Angular Misalignment (mm)Maximum Axial Misalignment (mm)Maximum Axial Motion (mm)Rated Torque (Nm)Torsional Stiffness (Nm/rad.)Break Torque (Nm)
199210.130.83313
199810.080.85505
259210.151.071157
259810.091.01217512
339210.151.095909
339810.091.01589015

Технические параметры

отверстие
10mm
длина
35.3mm
материал
Aluminium
наружный (внешний) диаметр
25.4mm
Fastening Type
Set Screw

Дополнительная информация

MJS Hubs Data Sheet MJS25-10-A