MM232R, Eval Kit module USB-UART

PartNumber: MM232R
Ном. номер: 8077945407
Производитель: FTDI
MM232R, Eval Kit module USB-UART
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
2 860 × = 2 860


MM232R USB to Serial UART Development Module, FTDI Chip
The MM232R is a mini development module for the FT232RQ IC device. It is a little bigger than a USB connector, and provides USB - Serial UART interface in a extremely small form factor. It is ideal for adding a USB interface to existing product designs. Based on the FT232RQ device, the MM232R supports RTS/CTS hardware handshaking and is powered from the USB port. Serial data communication is possible at up to 3MBaud at TTL level. In addition, some of the EEPROM configurable CBUS pins of the FT232R are brought out allowing the MM232R to be used to provide clock signals to external logic.

Периферия входа/выхода последовательная

Полупроводники / Средства разработки и отладки / Средства разработки и отладки интерфейсов /
Eval Kit module USB-UART FT232RL MM232R

Технические параметры

Development Kit

Дополнительная информация