MMG24E10A, E10 MES green multi-chip

PartNumber: MMG24E10A
Ном. номер: 8017986757
Производитель: APEM Components
MMG24E10A, E10 MES green multi-chip
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 490 × = 1 490


E10 MES, ac/dc, Multi-Chip LEDs

High brightness multi-chip LED
LED lamps contain 8 LED chips and a bridge and current limiting resistor
Satin chrome reflector
Suitable for connection to either ac or dc supplies. When using a dc supply, positive to be connected to the base contact

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Мультичиповые светодиоды (светодиодные индикаторные лампы) Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

Освещение / Светодиодные лампы / Светодиодные индикаторы /
Green E10 LED Indicator Lamp, Multichip, 10mm dia., 24 V ac/V dc

Технические параметры

номинальный ток
15 (dc) mA
170/160 mcd
28 mm
цвет выходного цветового сигнала
пиковая длина волны
525 nm
номинальное напряжение
24 V ac/V dc
Viewing Angle
Chip Type
Lamp Base
Life Hours

Дополнительная информация