MMP0120/ARDS, Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 36V dc, IP67

Фото 1/3 MMP0120/ARDS, Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 36V dc, IP67
Изображения служат только для ознакомления,
см. техническую документацию
178 шт., срок 7 недель
5 340 руб.
Добавить в корзину 1 шт. на сумму 5 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8000027718
Артикул: MMP0120/ARDS
Бренд: Bulgin

Описание

Switches\Push Button Switches & Components\Push Button Switches
Features and Benefits • 12mm diameter, raised domed profile • Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)

Технические параметры

Case Colour Black
Contact Configuration SPST
Contact Current Rating 2 A
Contact DC Voltage Rating 36V
Contact Material Silver Alloy
Illuminated No
IP Rating IP67
Manufacturer Part No. MMP0120/ARDS
Mounting Type Panel Mount
Panel Cut Out Diameter 12mm
Push Button Colour Red
Push Button Style Round
Switch Operation Momentary
Terminal Type Screw
Voltage Rating 36V dc
Actuator Type Round, Button, Domed
Circuit SPST-NO
Color - Actuator/Cap Red
Current Rating (Amps) 2A (DC)
ECCN EAR99
Electrical Life 200,000 Cycles
HTSUS 8536.50.9031
Ingress Protection IP65 - Dust Tight, Water Resistant
Mechanical Life 1,000,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -25В°C ~ 55В°C
Package Tray
Panel Cutout Dimensions Circular - 12.00mm Dia
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series MMP0120 ->
Switch Function Off-Mom
Termination Style Screw Terminal
Type Standard
Voltage Rating - DC 36V
Вес, г 8

Техническая документация

Datasheet
pdf, 605 КБ
Datasheet
pdf, 663 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.