MMS102.5 010CR3, ZnPt stl slot csk head sc

PartNumber: MMS102.5 010CR3
Ном. номер: 8042166933
Производитель: RS
MMS102.5 010CR3, ZnPt stl slot csk head sc
Доступно на заказ более 7 уп. Отгрузка со склада в Москве 4-5 недель.
640 × = 640
Цена указана за упаковку из 100
от 5 уп. — 400 руб.
от 10 уп. — 336 руб.

Описание

Metric Thread - BZP Steel
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
Our RS professional quality bzp countersunk machine screws have been designed to give you ease of assembly. The slotted countersunk screws are an excellent solution when you need the head to sink into the material

Requires a slotted screwdriver.
We offer a range of countersunk head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer the slotted and flat head machine screws in stainless steel and nickel plated brass. Refer to the fasteners selection guide.

Threaded in accordance with DIN 963 standard

Countersunk Head Slotted Screws - Steel & Stainless Steel CdS cell, NSL series, Silonex

Технические параметры

Форма головки
Скрытый
Длина
10mm
Материал
Steel
Отделка
Полированный, с покрытием из цинка, прозрачный пассивированный
Thread Size Metric
M2.5
Тип привода
Slot
Новинки
только новые товары

Дополнительная информация

Datasheet MMS102.5 010CR3
Fasteners Selection Guide MMS102.5 010CR3