MMS204 006CR3, ZnPt stl cross csk head s

PartNumber: MMS204 006CR3
Ном. номер: 8026306260
Производитель: RS
MMS204 006CR3, ZnPt stl cross csk head s
Доступно на заказ более 10 уп. Отгрузка со склада в Москве 4-5 недель.
500 × = 500
Цена указана за упаковку из 100
от 5 уп. — 290 руб.
от 10 уп. — 242 руб.

Описание

Metric Thread BZP Steel
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
Our RS professional quality bzp countersunk machine screws have been designed to give you ease of assembly. The cross recess, countersunk screws are an excellent solution when you need the head to sink into the material

Requires a Philips screwdriver.
We offer a range of countersunk head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer the cross-recess and flat head machine screws in stainless steel and nickel plated brass. Refer to the fasteners selection guide.

Threaded in accordance with DIN 965 standard

Countersunk Head Cross-recess Screws CdS cell, NSL series, Silonex

Фиксирующие и крепежные детали / Винты и болты / Винты с головкой под шлиц /
Bright Zinc Plated, Clear Passivated Steel Cross Recess Head Machine Screws, M4 x 6mm

Технические параметры

Форма головки
Крестообразный вырез
Длина
6mm
Материал
Steel
Отделка
Полированный, с покрытием из цинка, прозрачный пассивированный
Thread Size Metric
M4
Тип привода
Cross
Новинки
только новые товары

Дополнительная информация

Fasteners Selection Guide
Datasheet