MMS603.5 030CR3, ZnPt stl cross pan head s

PartNumber: MMS603.5 030CR3
Ном. номер: 8120486941
Производитель: RS
MMS603.5 030CR3, ZnPt stl cross pan head s
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 7 недель.
800 × = 800
Цена указана за упаковку из 100
от 5 уп. — 640 руб.
от 10 уп. — 538 руб.

Описание

RS Zinc Plated Cross-recess Pan Head Machine Screws
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
Our RS professional quality bzp, cross recess, pan head machine screws have been designed to give you ease of assembly.

Requires a Philips screwdriver
We offer a range of pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer the cross recess machine screws in stainless steel and nickel plated brass. Refer to the fasteners selection guide.

Threaded in accordance with DIN 7985

Pan Head Cross-recess Screws - Steel CdS cell, NSL series, Silonex

Фиксирующие и крепежные детали / Винты и болты / Винты с головкой под шлиц /
Bright Zinc Plated, Clear Passivated Steel Pan Head Machine Screws, M3.5 x 30mm

Технические параметры

Thread Size Metric
M3.5
Тип привода
Cross
Форма головки
Pan
Длина
30mm
Материал
Steel
Отделка
Полированный, с покрытием из цинка, прозрачный пассивированный
Новинки
только новые товары

Дополнительная информация

Fasteners Selection Guide
Datasheet