MMS608 040CR3, ZnPt stl cross pan head s

PartNumber: MMS608 040CR3
Ном. номер: 8020239450
Производитель: RS
MMS608 040CR3, ZnPt stl cross pan head s
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
2 690 × = 2 690
Цена указана за упаковку из 100
от 5 уп. — 2 200 руб.
от 10 уп. — 1 921 руб.

Описание

RS Zinc Plated Cross-recess Pan Head Machine Screws
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
Our RS professional quality bzp, cross recess, pan head machine screws have been designed to give you ease of assembly.

Requires a Philips screwdriver
We offer a range of pan head machine screws in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer the cross recess machine screws in stainless steel and nickel plated brass. Refer to the fasteners selection guide.

Threaded in accordance with DIN 7985

Pan Head Cross-recess Screws - Steel CdS cell, NSL series, Silonex

Фиксирующие и крепежные детали / Винты и болты / Винты с головкой под шлиц /
Bright Zinc Plated, Clear Passivated Steel Pan Head Machine Screws, M8 x 40mm

Технические параметры

Форма головки
Pan
Длина
40mm
Материал
Steel
Отделка
Полированный, с покрытием из цинка, прозрачный пассивированный
Thread Size Metric
M8
Тип привода
Cross
Новинки
только новые товары

Дополнительная информация

Fasteners Selection Guide
Datasheet