MMS906 010CR3, Slotted cheesehead steel

PartNumber: MMS906 010CR3
Ном. номер: 8050189850
Производитель: RS
MMS906 010CR3, Slotted cheesehead steel
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 4-5 недель.
1 060 × = 1 060
Цена указана за упаковку из 100
от 5 уп. — 860 руб.
от 10 уп. — 719 руб.

Описание

Slotted Cheesehead Machine Screws
Machine screws are fully threaded and can be used in pre-tapped holes or used with conforming nuts and washers in through holes.
RS professional quality slotted cheese head machine screws have been designed to give you ease of assembly. The bright zinc plated machine screws are suitable for light fastening applications with their cylindrical shaped head.

Requires a slotted screwdriver
We offer a range of cheese head machine screws in various thread sizes and lengths. Refer to the Datasheet and Range overview download file for details.
If bright zinc plated steel is not what you are looking for, we also offer cheese head machine screws in nickel plated brass. Refer to the Fasteners Selection Guide.

Threaded in accordance with Din 84 standard

Cheese Head Slotted Screws CdS cell, NSL series, Silonex

Фиксирующие и крепежные детали / Винты и болты / Винты с головкой под шлиц /
Bright Zinc Plated, Clear Passivated Steel Cheese Head Machine Screws, M6 x 10mm

Технические параметры

Форма головки
Цилиндрический
Длина
10mm
Материал
Steel
Отделка
Полированный, с покрытием из цинка, прозрачный пассивированный
Thread Size Metric
M6
Тип привода
Slot
Новинки
только новые товары

Дополнительная информация

Fasteners Selection Guide
Datasheet