MNGC25FILMF-D, 25 way filter D adaptor,5

PartNumber: MNGC25FILMF-D
Ном. номер: 8058512104
Производитель: Grand-Tek Technology
MNGC25FILMF-D, 25 way filter D adaptor,5
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 970 × = 3 970
от 25 шт. — 3 050 руб.
от 75 шт. — 2 806.67 руб.

Описание

Filtered Adaptor

Provides equipment with effective EMC
Incorporates 1000pF ceramic capacitors
Designed as a plug and socket interface to fit any standard sub-miniature D connectors

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Current rating 5A max.
Working voltage 100Vdc
Attenuation 20dB min. @ 100MHz
Operating temperature range-25°C to +125°C


Two 4-40 UNC jack screws

Разъемы типа 'D' - адаптеры с фильтрацией Filtered 'D' Adaptors

Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EMI and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
Suitable for military, industrial or commercial applications and computer interfacing etc.

Технические параметры

для использования с
25 Position D-sub Connector
Accessory Type
Adapter