MOCT51-20-A, Oldham coupling w/Al 51mm

PartNumber: MOCT51-20-A
Ном. номер: 8081549591
Производитель: Ruland
MOCT51-20-A, Oldham coupling w/Al 51mm
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
5 570 × = 5 570
или
купить в 1 клик

Описание

Ruland Oldham Coupling Hub - Clamp Style
Ruland Clamp Style Oldham Couplings are ideally suited to enable shafts to be coupled with a small amount of axial and angular misalignment present. The three-piece design consists of two hubs linked by a centre torque disc. The Clamp Style Hubs are manufactured from black anodised aluminium, with replaceable centre discs manufactured from acetal or nylon. Oldham couplings are ideal for light industrial and motion control applications, and, due to their unique design, Oldham couplings offer the ability to protect machinery from torque overload forces (acting as torque limiters), with centre discs that are able to break cleanly.

2 hubs and 1 torque disc required per assembly

Technical specification
Size CodeHub Depth (mm)Depth of Bore (mm)Hub Outside Diameter (mm)Overall Coupling Assembly Length (mm)Set Screws
199.79.719.125.4M2.5
2511.931.825.411.9M3
331547.633.315M3
411850.841.318M4
5120.859.750.820.8M5
5728.778.757.228.7M6


Not supplied as a complete unit; 2 Hubs and 1Torque Disc required per assembly.

Крестовые муфты Ruland Ruland Oldham Style Couplings
Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

Securing: 13mm and 19mm anodised aluminium hubs are secured to the shafts with one set screw on each end. 33mm, 35mm and 41mm hubs have 2 set screws set 90° apart

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - муфты / Соединительные муфты Олдхема /
Ruland Oldham Style Coupling Hub MOCT51-20-A

Технические параметры

отверстие
20mm
длина опоры
20.8mm
материал
Aluminium
максимальная рабочая температура
+65°C
Minimum Operating Temperature
-23°C
наружный (внешний) диаметр
50.8mm
тип
Through
Fastening
Clamp

Дополнительная информация

Ruland Oldham Couplings