MOST19-4-A, Oldham coupler,4mm ID 19m

PartNumber: MOST19-4-A
Ном. номер: 8025787794
Производитель: Ruland
MOST19-4-A, Oldham coupler,4mm ID 19m
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
5 030 × = 5 030
или
купить в 1 клик
Цена указана за упаковку из 4

Описание

Ruland Oldham Coupling Hub - Set Screw Style
Ruland Set Screw Style Oldham Couplings are ideally suited to enable shafts to be coupled with a small amount of axial and angular misalignment present. Set Screw Style hubs are manufactured from black anodised aluminium, with replaceable centre discs manufactured from acetal or nylon. The three-piece design consists of two hubs linked by a centre torque disc. Oldham couplings are ideal for light industrial and motion control applications, and, due to their unique design, Oldham couplings offer the ability to protect machinery from torque overload forces (acting as torque limiters), with centre discs that are able to break cleanly.

2 Hubs and 1Torque disc required per assembly

Size CodeHub Depth (mm)Depth of Bore (mm)Hub Outside Diameter (mm)Overall Coupling Assembly Length (mm)Set Screws
135.65.612.715.9M3
197.67.619.122.2M3
259.99.925.428.6M4


Not supplied as a complete unit; 2 Hubs and 1Torque Disc required per assembly. Typical Torque Disc stock no.: 745-8150

Крестовые муфты Ruland Ruland Oldham Style Couplings
Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

Securing: 13mm and 19mm anodised aluminium hubs are secured to the shafts with one set screw on each end. 33mm, 35mm and 41mm hubs have 2 set screws set 90° apart

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - муфты / Соединительные муфты Олдхема /
Ruland Oldham Style Coupling Hub MOST19-4-A

Технические параметры

отверстие
4mm
длина опоры
7.6mm
материал
Aluminium
максимальная рабочая температура
+65°C
Minimum Operating Temperature
-23°C
наружный (внешний) диаметр
19.1mm
тип
Through
Fastening
Set Screw

Дополнительная информация

Ruland Oldham Couplings