MP002495, Magnetic Connector, 2 контакт(-ов), Штекер, Прямой, 5 А, Черный
см. техническую документацию
Описание
The MP magnetic connectors are a fantastic solution if you require a 2 contact connector which can be disconnected extremely quickly or used in an area where accidental damage to connectors or cables is likely. These magnetic connectors are designed for extra-low voltage applications such as battery charging and as such have a rated current of 5A at 30V AC/DC. The unique design also allows the connector to rotate a full 360 degrees without loss of the electrical connection. *While the panel mount connector and cable connectors are individually IP67 rated, due to the design of the magnetic connector the connection itself is not waterproof.
• Fits 20.75mm cut-out
• Solder or pre-wired termination
• IP67 rated
• Magnetic mating
• 5A rated current at 30V
• Can rotate 360 degrees without disconnecting
Технические параметры
Серия | MP Magnetic Connectors | |
Количество контактов | 2 | |
Номинальное Напряжение | 30В | |
Тип Электрического Разъема | Штекер | |
Ток | 5А | |
Цвет Разъема | Черный | |
Вес, г | 16 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.