MP05767, Makerbot Translucent Yell

PartNumber: MP05767
Ном. номер: 8047524065
Производитель: MAKERBOT
MP05767, Makerbot Translucent Yell
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 930 × = 3 930

Описание

MakerBot 3D Printing PLA Filament
MakerBot PLA Filament is the best and most consistent filament designed for the MakerBot Replicator 2 Desktop 3D Printer and all Fifth Generation MakerBot Replicator 3D Printers. With tight tolerances to ensure steady flow through the extruder nozzle and the highest print quality. Every filament colour is comprehensively quality tested at both 100-micron and 200-micron layer resolutions on a MakerBot Replicator Desktop 3D Printer to verify that the filament will perform every feature that MakerBot MakerWare software offers and reliably slice and print every time

Higher quality prints and minimised downtime
MakerBot PLA Filament is composed of the purest grade resin available on the market
Every MakerBot PLA Filament colour is comprehensively quality tested

Once you've purchased your filament it's important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Always use MakerBot filament - use of third party filament may result in voiding the warranty on your MakerBot Desktop 3D printer

3D Printer Filament

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / Материалы для 3D печати /
Makerbot Translucent Yellow 1.75mm 3D Printer Filament, 220g PLA

Технические параметры

цвет
Translucent Yellow
диаметр
1.75mm
вес
220g
Printing Technology
FDM
Printing Material
PLA
Machine Specific
Yes