MP05775, Makerbot Black PLA 1kg

PartNumber: MP05775
Ном. номер: 8022677678
Производитель: MAKERBOT
MP05775, Makerbot Black PLA 1kg
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
7 770 × = 7 770
или
купить в 1 клик

Описание

MakerBot 3D Printing PLA Filament
MakerBot PLA Filament is the best and most consistent filament designed for the MakerBot Replicator 2 Desktop 3D Printer and all Fifth Generation MakerBot Replicator 3D Printers. With tight tolerances to ensure steady flow through the extruder nozzle and the highest print quality. Every filament colour is comprehensively quality tested at both 100-micron and 200-micron layer resolutions on a MakerBot Replicator Desktop 3D Printer to verify that the filament will perform every feature that MakerBot MakerWare software offers and reliably slice and print every time

Higher quality prints and minimised downtime
MakerBot PLA Filament is composed of the purest grade resin available on the market
Every MakerBot PLA Filament colour is comprehensively quality tested

Once you've purchased your filament it's important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

Always use MakerBot filament - use of third party filament may result in voiding the warranty on your MakerBot Desktop 3D printer

3D Printer Filament

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / Материалы для 3D печати /
Makerbot Black 1.75mm 3D Printer Filament, 900g PLA

Технические параметры

цвет
Black
диаметр
1.75mm
вес
900g
Printing Technology
FDM
Printing Material
PLA
Machine Specific
Yes