MP200702, Magnet for Use with Magnetic Proximity Sensor

Фото 1/4 MP200702, Magnet for Use with Magnetic Proximity Sensor
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 6 недель
4 590 руб.
Добавить в корзину 1 шт. на сумму 4 590 руб.
Альтернативные предложения2
Номенклатурный номер: 8188372783
Артикул: MP200702
Бренд: ZF Electronics

Описание

Switches\Limit & Position Switches\Magnetic Proximity Switches
The MP2007 series of magnetic proximity sensors from Cherry are in aluminium threaded housing. These reed sensors are omnipolar, magnetically activated switches and can be approached by a magnet from any angle and with either pole.

Технические параметры

Accessory Type Magnet
Application Magnetic Proximity Sensor
For Use With Magnetic Proximity Sensor
Shape Cylindrical
Brand: ZF
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: ZF Electronics
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Wire
Operating Supply Current: 200 mA
Operating Supply Voltage: 30 V
Output Configuration: SPST-NC
Product Category: Proximity Sensors
Sensing Method: Magnetic
Subcategory: Sensors
Вес, г 10

Техническая документация

Datasheet
pdf, 170 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.