MPD1-156@, Red male bullet connector

PartNumber: MPD1-156@
Ном. номер: 8106164156
Производитель: K.S.Terminals
MPD1-156@, Red male bullet connector
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 6 недель.
14 × = 1 400
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 9.10 руб.
от 2500 шт. — 7.76 руб.

Описание

Male Bullet Terminals

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL recognised component

Insulated Funnel Entry
This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Improved contact and tensile strength due to 'rifled' barrel
Terminal design ensures a reliable electrical and mechanical connection
Electrolytically tin plated body with various insulation options including polycarbonate, vinyl, PVC and nylon
Popular items also available in kits, typically stock number 613-9952

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные штепсельные разъемы /
RS Insulated Male Crimp Bullet Connector, 22 → 16 AWG, 4mm Bullet diameter, Red

Технические параметры

цвет
Red
материал контактов
Brass
покрытие контактов
Tin
род
Male
материал изоляции
Vinyl
полная длина
21.5mm
сечение провода
22 → 16 AWG
Insulation
Insulated
Bullet Diameter
4mm

Дополнительная информация

E128651 - Quick-connect Terminals UL
E314046 - ECBT2 - UL Certificate for USA
E314046 - ECBT8 - UL Certificate for Canada
E128651 - Quick-connect Terminals Certified ...
Datasheet