MPMA10015001AT5, Сеть Резисторов, 1 кОм, Серия MPMA, 5 кОм, 2 элемент(-ов), Делитель Напряжения, SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
930 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
780 руб.
от 50 шт. —
694 руб.
Добавить в корзину 3 шт.
на сумму 2 790 руб.
Описание
Thin Film AEC-Q200 Qualified MPMA Series
Vishay Thin Film AEC-Q200 Qualified MPMA Series provides ± 2ppm/°C tracking and a ratio tolerance as tight ± 0.05%, small size, and exceptional long term ratio stability for all surface mount applications. The standard SOT-23 package format with unity and common standard resistance divider ratios provides easy selection for most applications requiring matched pair resistor elements. MPMA Series Dividers are AEC-Q200 qualified and ideal for high-precision automotive applications such as keyless entry, networked doors, and mirrors, power steering, audio systems, GPS/navigation systems, pressure monitoring, optical sensors, microcontrollers, isolation, and power.
Vishay Thin Film AEC-Q200 Qualified MPMA Series provides ± 2ppm/°C tracking and a ratio tolerance as tight ± 0.05%, small size, and exceptional long term ratio stability for all surface mount applications. The standard SOT-23 package format with unity and common standard resistance divider ratios provides easy selection for most applications requiring matched pair resistor elements. MPMA Series Dividers are AEC-Q200 qualified and ideal for high-precision automotive applications such as keyless entry, networked doors, and mirrors, power steering, audio systems, GPS/navigation systems, pressure monitoring, optical sensors, microcontrollers, isolation, and power.
Технические параметры
Brand: | Vishay/Thin Film |
Circuit Type: | Divider |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Number of Pins: | 3 |
Package/Case: | SOT-23 |
Product Category: | Resistor Networks и Arrays |
Product Type: | Resistor Networks и Arrays |
Product: | Networks |
Subcategory: | Resistors |
Termination Style: | SMD/SMT |
Type: | Thin Film Resistors SMD |
Вес, г | 0.23 |
Техническая документация
Datasheet
pdf, 105 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Резисторные сборки серии НР1-4-8М, НР1-4-9М
pdf, 234 КБ