MPP6 9V, MPP multipower traveller

PartNumber: MPP6 9V
Ном. номер: 8051348364
Производитель: Friwo
MPP6 9V, MPP multipower traveller
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 530 × = 4 530

Описание

Global Traveller - MPP6, MPP15 & MPP30 Series, Standard & Medical

Energy saving power supply
No load power consumption ≤0.3W (MPP6 series), ≤0.5W (MPP15, MPP15 Medical, MPP30 series)
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Suitable for use with digital cameras
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators

Connection Data
Female Coax PlugsMale Jack Plugs
Ø in. (mm)Ø out (mm)L (mm)Ø (mm)L (mm)
1.453.59.52.513.0
1.74.011.03.514.8
2.15.59.5
2.15.511.5
2.55.59.5


Conforms to Energy-related Product Directive 2009/125/EC.
And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

Standard version - UL listed/UL listed for Canada, ENEC10
Medical version - UL recognised component for Canada and US, ENEC10

Переключаемые - Friwo Switch Mode - Friwo

Технические параметры

длина кабеля
2m
глубина
28mm
Эффективность, кпд
75%
входное напряжение
100 → 240V AC
длина
65mm
максимальная температура
+40°C
минимальная температура
0°C
среднее время наработки на отказ
200000h
число выходов
1
выходной ток
550mA
выходное напряжение
9V dc
номинальная мощность
6W
пульсации и шум
150mV Pk-Pk
тип
Switch Mode
вес
100g
ширина
57mm
Plug Type
Australia, European Plug, IEC, Japan, UK, US
Output Connector
1.3 x 3.5 x 9.5 mm Female Coaxial Plug, 1.7 x 4 x 11 mm Female Coaxial Plug, 2.1 x 5.5 x 11.5 mm Female Coaxial Plug, 2.1 x 5.5 x 9.5 mm Female Coaxial Plug, 2.5 x 13 mm Jack Plug, 2.5 x 5.5 x 9.5 mm Female Coaxial Plug, 3.5 x 14 mm Jack Plug
Standards Met
ErP Compliant
Energy Efficiency Level
V

Дополнительная информация

Datasheet MPP6 9V
IEC CB TEST CERT DE1-29585 MPP6 9V
UL LISTED E143128 MPP6 9V
UL LISTED FOR CANADA E143128 MPP6 9V
VDE 40006279 MPP6 9V