MPS-04-01-01-L-RA-SD, Receptacle power strip ho

PartNumber: MPS-04-01-01-L-RA-SD
Ном. номер: 8060368402
Производитель: Samtec
MPS-04-01-01-L-RA-SD, Receptacle power strip ho
Доступно на заказ 6 шт. Отгрузка со склада в Москве 7 недель.
820 × = 820

Описание

MPS Series 25A Dual Leaf Socket
This Board to Board range of MPS Series 25 A, Dual Leaf, Socket Strips from Samtec have 0.25 μm Gold plating on the contact area and Matte Tin plating on the PCB Tails. The stack height of the Board-to-Board range of MPS Series 25 A, Dual Leaf, Socket Strips is 14 mm when mated with the corresponding MPT Series Header, see stock number 767-6976 typical. These Board to Board MPS Series, 25 A, Dual Leaf, Socket Strips are used with a 1.6 mm thick PCB. The design of the Right Angle (RA) versions of these Board-to-Board MPS Series 25 A Dual Leaf Socket Strips have Ø3.56 mm Screw Down holes.

Samtec PCB Power Connectors

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Receptacle power strip horizontal 4way

Технические параметры

Материал контактов
Copper Alloy
Количество контактов
4
Количество рядов
1
Шаг
5mm
Метод оконцовки
Solder
Тип
Board to Board
Номинальное напряжение
600 В перем. тока, 848 В пост. тока
Ориентация корпуса
Right Angle
Номинальный ток
2.3
Тип монтажа
Through Hole
Серия
MPS

Дополнительная информация

MPS Series Mini-Power Socket RA Footprint Drawing
MPS Series Mini-Power Socket RA Customer Drawing
MPS Series Mini-Power Socket Horizontal ...