MPT-04-6.30-01-L-V, Header power vertical 4wa

PartNumber: MPT-04-6.30-01-L-V
Ном. номер: 8045465056
Производитель: Samtec
MPT-04-6.30-01-L-V, Header power vertical 4wa
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 870
от 20 шт. — 570 руб.

Описание

MPT Series 25A Dual Blade Header
This Board to Board range of MPT Series 25 A, Dual Blade, Headers from Samtec have 0.25 μm Gold plating on the contact area and Matte Tin plating on the PCB Tails. The stack height of the Board-to-Board MPT Series 25 A, Dual Blade, Headers is 14 mm when mated with the corresponding MPS Series Socket, see stock number 767-6932 typical. These Board to Board MPT Series 25 A, Dual Blade, Through Hole Headers are used with a 1.6 mm thick PCB. The design of the Right Angle (RA) versions of these Board-to-Board MPT Series 25 A, Dual Blade, Headers have Ø3.56 mm Screw Down holes.

Samtec PCB Power Connectors

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Header power vertical 4way

Технические параметры

Материал контактов
Copper Alloy
Количество контактов
4
Количество рядов
1
Шаг
5mm
Метод оконцовки
Solder
Тип
Board to Board
Номинальное напряжение
600 В перем. тока, 848 В пост. тока
Ориентация корпуса
Straight
CAD Drawing
3D-модель CAD
Номинальный ток
37.6
Серия
MPT

Дополнительная информация

MPT Series 25A Dual Blade Header Catalogue Page MPT-04-6.30-01-L-V
MPT Series 25A Dual Blade Header Customer Drawing MPT-04-6.30-01-L-V
MPT Series 25A Dual Blade Header Footprint Drawing MPT-04-6.30-01-L-V
MPT Series 25A Dual Blade Header Customer Drawing
MPT Series 25A Dual Blade Header Catalogue Page
MPT Series 25A Dual Blade Header Footprint Drawing