MPU-9250, Gyro/Accelerometer/Compas

PartNumber: MPU-9250
Ном. номер: 8049459593
Производитель: Invensense
MPU-9250, Gyro/Accelerometer/Compas
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 470 × = 1 470

Описание

Motion Tracking Device MPU-9250.9 Axis, InvenSense
The MPU-9250 9 Axis MEMS Motion tracking device contains a MEMS gyroscope, accelerometer and a compass together with an onboard Digital Motion Processor (DMP). The low power motion processing unit (MPU) offers a system in package (SiP) that incorporates the MPU-6500 and the AK8963 3-Axis digital compass. This motion interface is supported by leading operating systems and hardware platforms that are available. The MPU-9250 motion sensors are intend for use in applications such as motion based gaming/controllers/3D mice, 3D remote controls for set top boxes, tablets, smartphones and wearable sensors.

MEMS Motion Sensor

Полупроводники / Датчики / Акселерометры /
InvenSense MPU-9250 9-Axis Motion Sensor Module, 25 → 29 kHz, 2.4 → 3.6 V 24-pin QFN

Технические параметры

Dimensions
3.1 x 3.1 x 1mm
Тип интерфейса
I2C, SPI
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
шум
300µg/√Hz
Число осей
9
Package Type
QFN
Pin Count
24
Width
3.1mm
Minimum Operating Supply Voltage
2.4 V
Maximum Operating Supply Voltage
3.6 V
Maximum Frequency Response
29kHz
Новинки
только новые товары
Frequency Response Range
25 → 29 kHz
Operating Supply Voltage Range
2.4 → 3.6 V
высота
1mm
длина
3.1mm
Minimum Frequency Response
25kHz
тип монтажа
Surface Mount
интервал рабочих температур
-40 → +85 °C
чувствительность
16.4°/s/LSB
Диапазон датчика
±1000 °/s, ±16 g, ±2 g, ±2000 °/s, ±250 °/s, ±4 g, ±500 °/s, ±8 g
технология
Digital

Дополнительная информация

MPU-9250 Product Specification Revision 1.0
MPU-9250 Register Map and Descriptions ...
SENSORS - Line Card