MPVZ4006GW7U, Pressure Sensor, 0bar Min, 6kPa Max, Analogue Output, Relative Reading

Фото 1/2 MPVZ4006GW7U, Pressure Sensor, 0bar Min, 6kPa Max, Analogue Output, Relative Reading
Изображения служат только для ознакомления,
см. техническую документацию
7 880 руб.
Добавить в корзину 1 шт. на сумму 7 880 руб.
Номенклатурный номер: 8125309701
Артикул: MPVZ4006GW7U
Бренд: NXP Semiconductor

Описание

Automation & Control Gear\Sensors\Pressure Sensors
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Технические параметры

Accuracy ±2.5%
Analogue Output 4.6 V
Electrical Connection PCB Mount
Housing Material Thermoplastic
Maximum Operating Temperature +60°C
Maximum Pressure Reading 6kPa
Media Measured Air
Minimum Operating Temperature +10°C
Minimum Pressure Reading 0bar
Output Type Analogue
Pressure Reading Type Relative
Supply Voltage 4.75 → 5.25 V dc
Вес, г 29

Техническая документация