MPX4250A, Pressure Sensor, 0.2bar Min, 250kPa Max, Analogue Output, Absolute Reading
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 710 руб.
Добавить в корзину 1 шт.
на сумму 10 710 руб.
Описание
Automation & Control Gear\Sensors\Pressure Sensors
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Технические параметры
Accuracy | ±1.5% |
Analogue Output | 4.9 V |
Electrical Connection | PCB Mount |
Housing Material | Epoxy |
Maximum Operating Temperature | +125°C |
Maximum Pressure Reading | 250kPa |
Media Measured | Air |
Minimum Operating Temperature | -40°C |
Minimum Pressure Reading | 0.2bar |
Output Type | Analogue |
Pressure Reading Type | Absolute |
Response Time | 1 ms |
Supply Voltage | 4.85 → 5.35 V dc |
Mounting | Through Hole |
Operating Supply Voltage (Max) | 5.35(V) |
Operating Supply Voltage (Min) | 4.85(V) |
Operating Supply Voltage (Typ) | 5.1(V) |
Operating Temp Range | -40C to 125C |
Output Voltage Range | 0.2 to 4.9(V) |
Overload Pressure (Max) | 1000KPa |
Package Type | Case 867-08 |
Packaging | Tray |
Pin Count | 6 |
Pressure Range | 20KPA TO 250KPA |
Rad Hardened | No |
Type | Absolute |
Вес, г | 4.25 |
Техническая документация
Datasheet MPX4250A
pdf, 154 КБ
Datasheet MPXA4250AC6U
pdf, 542 КБ
MPX4250A
pdf, 165 КБ
MPX4250A, Integrated Silicon Pressure Sensor
pdf, 259 КБ
Датчики давления HONEYWELL
pdf, 260 КБ
Похожие товары