MPX4250A, Pressure Sensor, 0.2bar Min, 250kPa Max, Analogue Output, Absolute Reading

Фото 1/3 MPX4250A, Pressure Sensor, 0.2bar Min, 250kPa Max, Analogue Output, Absolute Reading
Изображения служат только для ознакомления,
см. техническую документацию
10 800 руб.
Добавить в корзину 1 шт. на сумму 10 800 руб.
Номенклатурный номер: 8388089073
Артикул: MPX4250A
Бренд: NXP Semiconductor

Описание

Automation & Control Gear\Sensors\Pressure Sensors
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Технические параметры

Accuracy ±1.5%
Analogue Output 4.9 V
Electrical Connection PCB Mount
Housing Material Epoxy
Maximum Operating Temperature +125°C
Maximum Pressure Reading 250kPa
Media Measured Air
Minimum Operating Temperature -40°C
Minimum Pressure Reading 0.2bar
Output Type Analogue
Pressure Reading Type Absolute
Response Time 1 ms
Supply Voltage 4.85 → 5.35 V dc
Вес, г 4.25

Техническая документация