MPX5010GP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 340 руб.
от 10 шт. —
5 380 руб.
от 25 шт. —
4 760 руб.
от 100 шт. —
4 288.05 руб.
Добавить в корзину 1 шт.
на сумму 7 340 руб.
Описание
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Технические параметры
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 4.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | PCB Mount |
Sensor Type | Gauge Pressure Sensors |
Accuracy | ±5% |
Analogue Output | 4.7 V |
Electrical Connection | PCB Mount |
Housing Material | Epoxy |
Maximum Pressure Reading | 10kPa |
Media Measured | Air, Fluid |
Minimum Pressure Reading | 0bar |
Output Type | Analogue |
Pressure Reading Type | Relative |
Response Time | 1 ms |
Supply Voltage | 4.75 → 5.25 V dc |
Accuracy (%) | ±5 |
Automotive | No |
Device Pressure Type | Gage |
ECCN (US) | EAR99 |
Equivalent Overload Pressure Range (psi) | <20 |
EU RoHS | Compliant |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 125 |
Maximum Overload Pressure | 40kPa |
Maximum Supply Current (mA) | 10 |
Media | Air |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Operating Pressure Range | 0kPa to 10kPa |
Output Voltage (V) | 0.2 to 4.7 |
Packaging | Tray |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Response Time (ms) | 1 |
Supplier Package | Case 867B-04 |
Typical Full Scale Output | 4.7VDC |
Typical Operating Supply Voltage (V) | 5 |
Accuracy: | 5% |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Pressure: | 0 Pa to 10 kPa |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Output Voltage: | 4.7 V |
Package/Case: | Unibody-6 |
Packaging: | Tray |
Part # Aliases: | 935309638117 |
Port Size: | 4.93 mm |
Port Type: | Single Axial Barbed |
Pressure Type: | Gauge |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Series: | MPXx5010 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Вес, г | 12.8 |
Техническая документация
Datasheet
pdf, 559 КБ
Datasheet
pdf, 564 КБ
Datasheet MPXV5010DP
pdf, 467 КБ
Датчики давления MOTOROLA
pdf, 140 КБ
Датчики давления HONEYWELL
pdf, 260 КБ