MRA02071K24BTA015, MRA metal film resistor,1

PartNumber: MRA02071K24BTA015
Ном. номер: 8046348939
Производитель: Arcol
MRA02071K24BTA015, MRA metal film resistor,1
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.

Описание

768Ω to 9.76kΩ, Axial
From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.

Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W

Dimensions (mm)
Body Length5.6Diameter2.3
Lead Length25Diameter0.6


Technical specifications
Power rating at 70°C0·25W
Resistance Range51R1 → 1M
Resistance Tolerance±0·1%
Temperature Coefficient±15ppm/°C
Limiting Element VoltageNominal 250V
Dielectric Strength500V
Ambient Temperature Range-55°C → +125°C


Technical specifications
Power Rating @ 70 °C0.25 W
Resistance51R1 → 1M
Tolerance±0·1%
Temp. coefficient 15 ppm/°C
Component voltage limit250 V rated
Dielectric strength500 V
Ambient Temperature range-55 → +125 °C

Технические параметры

Тип корпуса
Conformal
диаметр
2.3mm
размеры
2.3 (Dia.) x 5.6mm
длина
5.6mm
максимальная рабочая температура
+125°C
Maximum Temperature Coefficient
+15ppm/°C
Minimum Operating Temperature
-55°C
номинальная мощность
0.25W
сопротивление
1.24kΩ
последовательный
MRA0207
технология
Metal Film
температурный коэффициент
±15ppm/°C
Termination Style
Axial
допуск
±0.1%
Minimum Temperature Coefficient
-15ppm/°C

Дополнительная информация

MRA Precison Metal Film Resistors Data Sheet MRA02071K24BTA015