MRF89XAT-I/MQ, РЧ приемопередатчик, 950МГц до 960МГц, FSK, OOK, 200Кб/с, 12.5дБм выход, 2.1В до 3.6В, QFN-32
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт. —
880 руб.
от 100 шт. —
816 руб.
Добавить в корзину 3 шт.
на сумму 2 970 руб.
Описание
Connected (Wired & Wireless)
Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Package / Case: | QFN-32 |
Product Category: | RF Transceiver |
Product Type: | RF Transceiver |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | Si |
Type: | Sub-GHz |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1790 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем